Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TSOT-23 |
6 | |
Leitungsform | Gull-wing |
With Murata's diode array LXES2SBAA4-016 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±10@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 0.55 pF.
EDA / CAD Models |