Murata ManufacturingLXES2SBAA4-114ESE-Entstörer
ESD Suppressor TVS Bi-Dir 5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Bi-Directional | |
4 | |
5 | |
2.5 | |
12 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs LXES2SBAA4-114 ESD protection device from Murata. This ESD diode has a maximum ESD protection device voltage of ±22@Air Gap/±15@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad configuration. Its capacitance value is 12 pF.
EDA / CAD Models |