Murata ManufacturingLXES2SBBB4-026ESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Install this esd protection LXES2SBBB4-026 ESD protection device from Murata to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 125 kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a opr configuration.
EDA / CAD Models |