Meist Gekauft
Murata ManufacturingLXES2TBCC4-028ESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 |
Verpackungsbreite | 1 |
Verpackungslänge | 2.5 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
10 |
Never worry about unexpected ESD again from implementing this diode array LXES2TBCC4-028 ESD protection device manufactured from Murata. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±10@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.5 pF. It is made in a quad configuration.
EDA / CAD Models |