Murata ManufacturingLXES4XBAA6-027ESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 8-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Diode Array | |
Hex | |
Uni-Directional | |
6 | |
5.5 | |
1 | |
0.27 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.86 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
8 | |
Leitungsform | Gull-wing |
Get protected from high voltage shocks with this diode array LXES4XBAA6-027 ESD protection device developed by Murata. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.27 pF. It is made in a hex configuration.
EDA / CAD Models |