Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 5 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | PLGA |
10 |
Measure the angular velocity of the object to which this LY330ALHTR gyroscope from STMicroelectronics is attached. This device has a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with mems technology.