SwitchcraftM112BPCXSteckverbinder für Audio und Video
Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Run your audio and video effectively with the 1/4\" phone jack M112BPCX audio and video connector from Switchcraft. This SKT connector's 2 contacts that are made out of copper alloy and plated with tin. It has a socket type gender. It has a maximum voltage rating of 48 VDC. This connector has a single port. It has a straight body orientation. M112BPCX is housed in thermoplastic. This device has a maximum current rating of 3 A. This product is 15.9 mm long, 15.9 mm tall and 34.8 mm deep. Its 3 terminals use the solder lug termination method. This part has an operating temperature range of -20 °C to 65 °C.