Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2012LL1W01-C | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This compact M2012LL1W01-C toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2012LL1W01-C toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 40.1 mm tall and 8 mm deep.