NKK SwitchesM2012LL1W03Kippschalter
Switch Toggle ON None ON SPDT Locking Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2012LL1W03 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Locking Lever | |
SPDT | |
ON None ON | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
16.5 | |
1 | |
PC Mount with Threads | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
1/4-40 | |
13 | |
9.7 | |
7.9 | |
9.4 | |
13 | |
8 | |
37.15 |
This M2012LL1W03 toggle switch from NKK Switches is the best at minimizing lag between switches in your design. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2012LL1W03 toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 37.15 mm tall and 8 mm deep.