NKK SwitchesM2012S2A2W30Kippschalter
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Active | |
M2012S2A2W30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Small Bat Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
Bright Chrome | |
6.86 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
4.3 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Right Angle | |
-30 | |
85 | |
Miniature | |
13 | |
7.32 | |
12.7 | |
7.9 | |
13 | |
27.52 | |
8 |
The M2012S2A2W30 toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2012S2A2W30 toggle switch has a PC pin termination style. This product is 13 mm long, 8 mm tall and 27.52 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.