NKK SwitchesM2012TYW01-JBWippschalter
Switch Rocker ON None ON SPDT Solder Lug Large Rocker 6A 250VAC 30VDC 50000Cycles
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2012TYW01-JB | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Implementing this M2012TYW01-JB rocker switch from NKK Switches will give the user complete control of whether your design is on or not. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2012TYW01-JB rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 41.3 mm long, 29 mm tall and 15.11 mm deep.