NKK SwitchesM2018SS1G01Kippschalter
Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever Solder Lug 0.4A 28VAC 28VDC 0.4VA Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Control the status of your project with this M2018SS1G01 toggle switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2018SS1G01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 33.3 mm tall and 8 mm deep.