NKK SwitchesM2018SS1G03Kippschalter
Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2018SS1G03 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Small Bat Lever | |
SPDT | |
(ON) OFF (ON) | |
Threaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
100000 | |
Bright Chrome | |
10.5 | |
1 | |
PC Mount with Threads | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
1/4-40 | |
13 | |
8.9 | |
7.9 | |
9.4 | |
13 | |
8 | |
30.35 |
The M2018SS1G03 toggle switch from NKK Switches is a simple way to power on and off various components of your application. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2018SS1G03 toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 30.35 mm tall and 8 mm deep.