NKK SwitchesM2023B2B3W03/UKippschalter
Switch Toggle ON OFF ON DPDT Large Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2023B2B3W03/U | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Large Bat Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Bright Chrome | |
17.5 | |
2 | |
4.8 | |
PC Mount with Threads | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
O-Ring/Epoxy | |
Panel/Terminals | |
O-Ring/Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
Miniature | |
M12 x 1 | |
13 | |
12 | |
12.7 | |
9.4 | |
18 | |
18 | |
40.45 |
This M2023B2B3W03/U toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2023B2B3W03/U toggle switch has a PC pin termination style. This product is 18 mm long, 40.45 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.