Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2028SS4G03 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Small Bat Lever | |
DPDT | |
(ON) OFF (ON) | |
Threaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
100000 | |
Bright Chrome | |
10.5 | |
2 | |
4.8 | |
PC Mount with Threads | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
M6 x 0.75 | |
13 | |
8.9 | |
12.7 | |
9.4 | |
13 | |
12.7 | |
30.35 |
This M2028SS4G03 toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2028SS4G03 toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 30.35 mm tall and 12.7 mm deep.