NKK SwitchesM2042BB1W01Kippschalter

Switch Toggle ON None ON 4PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Use this M2042BB1W01 toggle switch from NKK Switches as a way to toggle the power on one of your components. It has a 4PDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2042BB1W01 toggle switch has a solder lug termination style. This product is 13 mm long, 39.5 mm tall and 22.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

17 Stück: Versand in vsl. 10 Tagen

This item has been discontinued

    Total6,68 €Price for 1

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1521+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 17 Stück
      • Price: 6,6836 €