NKK SwitchesM2042LL1A01Kippschalter
Switch Toggle ON None ON 4PDT Locking Lever Solder Lug 6A 250VAC 30VDC 0.4VA Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2042LL1A01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The M2042LL1A01 toggle switch from NKK Switches is a simple way to power on and off various components of your application. It has a 4PDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2042LL1A01 toggle switch has a solder lug termination style. This product is 13 mm long, 42.2 mm tall and 22.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.