VishayM28748/8F00F1ASteckverbinder, rechteckig
Conn Rack and Panel SKT 34 POS Solder Cup ST Panel Mount
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Rack and Panel | |
RCP | |
34 | |
4 | |
Solder Cup | |
Straight | |
SKT | |
5 | |
No | |
31.75 | |
Phosphor Bronze | |
Gold Over Nickel | |
Panel Mount |
Electrical connections will be kept strong and reliable with this rack and panel M28748/8F00F1A USB connector from Vishay. It has a receptacle type gender. This is a 4-row connector. This socket type connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. M28748/8F00F1A is housed in diallyl phthalate. This device has a maximum current rating of 5 A. This product is 31.75 mm long. It uses the solder cup termination method.