GlenairM28840/10AF1E4Steckverbinder, rund
Conn Circular SKT 64 POS Crimp ST Wall Mount 64 Terminal 1 Port
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-28840 | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
4 | |
1 | |
64 | |
SKT | |
23-1 | |
No | |
Olive Drab | |
52.37 | |
44.15 | |
44.15 |
Connect your circular inputs with this M28840/10AF1E4 connector from Glenair. Its shell size is 23-1. It has a receptacle type gender. This socket type connector has 64 socket type contacts. It has a straight body orientation. This product is 52.37 mm long, 44.15 mm tall and 44.15 mm deep.