NKK SwitchesM2T-12AKB4Wippschalter
Switch Rocker ON None ON SPDT PC Pins 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
SPDT | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
50000 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
4.7 | |
Actuator/Terminals/N/A | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Straight | |
-30 | |
85 |