GrayhillM3786/4-0963LDrehschalter
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
SP4T | |
45 | |
4 | |
1 | |
3 | |
5@115VAC | |
1000VAC | |
1000 | |
50 | |
25000 | |
100000 | |
0.812 | |
6.35 | |
11.1 | |
Shorting | |
Continuous | |
O-Ring/(Silicone Rubber/Stainless Steel) | |
Shaft/Panel | |
O-Ring/(Silicone Rubber/Stainless Steel) | |
Panel Mount | |
Solder Lug | |
8 | |
Melamine | |
Straight | |
11.1 | |
29.51 | |
29.51 | |
62 | |
29.51 | |
31.07 | |
65.81 |
Operated by rotation, this M3786/4-0963L rotary switch from Grayhill gives the ability to have more than just two switch positions. This device has a maximum current rating of 5 A @ 115VAC. It has a SP4T configuration. The M3786/4-0963L rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 65.81 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.