GrayhillM3786/4-5033Drehschalter
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
SP12T | |
30 | |
12 | |
1 | |
2 | |
1@115VAC 28VDC | |
1000VAC | |
1000 | |
50 | |
25000 | |
100000 | |
0.812 | |
6.35 | |
11.1 | |
Non-Shorting | |
Continuous | |
O-Ring/(Silicone Rubber/Stainless Steel) | |
Shaft/Panel | |
O-Ring/(Silicone Rubber/Stainless Steel) | |
Panel Mount | |
Solder Lug | |
12 | |
Melamine | |
Straight | |
11.1 | |
29.51 | |
29.51 | |
55 | |
29.51 | |
31.07 | |
57.02 |
Operated by rotation, this M3786/4-5033 rotary switch from Grayhill gives the ability to have more than just two switch positions. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a SP12T configuration. The M3786/4-5033 rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 57.02 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC.