Teledyne e2vM38510/01205BEAMonostabiler Multivibratoren
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin FPAK
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | FPAK |
Lieferantenverpackung | FPAK |
16 | |
Leitungsform | Flat |
E2v Aerospace & Defense's M38510/01205BEA monostable multivibrator allows you to relax - a short pulse will notify you when a chosen condition within your circuit is met.