Teledyne e2vM38510/06002BEAGates (Gatter)
NOR Gate 4-Element 2-IN Bipolar 14-Pin FPAK
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | FPAK |
Lieferantenverpackung | FPAK |
14 | |
Leitungsform | Flat |
M38510/06002BEA logic gates from e2v Aerospace & Defense are designed specifically to be interconnected and create a variety of different logic-based circuits.