Teledyne e2vM38510/06006BFAGates (Gatter)
OR/NOR Gate 2-Element 4-5-IN Bipolar 14-Pin FPAK
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | FPAK |
Lieferantenverpackung | FPAK |
14 | |
Leitungsform | Flat |
Simplify your circuit through the use of e2v Aerospace & Defense's M38510/06006BFA logic gates, great for implementing basic logical functions.