Teledyne e2vM38510/07106BFAFlipflops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 14-Pin FPAK
Not Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
S | |
D-Type Bus Interface | |
4 | |
1 | |
4 | |
4 | |
No | |
Master Reset | |
Inverting/Non-Inverting | |
Positive-Edge | |
62@5V | |
22 | |
Bipolar | |
Single-Ended | |
20 | |
-1 | |
4.5 | |
5 | |
5.5 | |
15 | |
-55 | |
125 | |
Military | |
Befestigung | Surface Mount |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | FPAK |
Lieferantenverpackung | FPAK |
14 | |
Leitungsform | Flat |
Look no further than e2v Aerospace & Defense's M38510/07106BFA flip flop device, a great device for storing simple state information.