Teledyne e2vM38510/11201B2AKomparator
Quad voltage comparator, single supply, low power
Not Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.54(Max) |
Verpackungsbreite | 9.09(Max) |
Verpackungslänge | 9.09(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLCC |
20 |
Easily compare two input signals in your circuit with this M38510/11201B2A comparator circuit from e2v Aerospace & Defense.