Teledyne e2vM38510/31603BEAVerriegelungen
Latch Addressable 8-CH D-Type 16-Pin CDIP
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
D-Type | |
LS | |
Addressable | |
8 | |
1 | |
1 | |
1 | |
3 | |
8 | |
0 | |
No | |
Master Reset | |
Non-Inverting | |
30@5V | |
30 | |
Bipolar | |
4 | |
-0.4 | |
4.5 | |
5 | |
5.5 | |
15 | |
-55 | |
125 | |
Military | |
Befestigung | Through Hole |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
16 | |
Leitungsform | Through Hole |