Teledyne e2vM38510/33803BRAALU
Arithmetic Logic Unit 4-Bit 1-Element Bipolar 20-Pin CDIP
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
20 | |
Leitungsform | Through Hole |
Are you looking to organize numerous, complex electrical lines into a clean layout? e2v Aerospace & Defense's M38510/33803BRA multiplexer is the perfect solution for you.