Deutsch GroupM39029/31-627Steckverbinder, Kontakt
Contact PIN 20 Size Crimp ST Cable Mount 24-28AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Circular | |
PIN | |
Crimp | |
Straight | |
7.5 | |
Cable Mount |
Never worry about a loose connection again with this M39029/31-627 connector contact from Deutsch. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.