AmphenolM39029/58364Steckverbinder, Kontakt
Contact PIN 16 Size Crimp ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This M39029/58-364 connector contact from Amphenol will produce a strong wired connection. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has an operating temperature range of -65 °C to 200 °C.