VishayM43P500KB40Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.7 X 6.4mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this M43P500KB40 potentiometer from Vishay! This product has a resistance value of 50 Ohm. This durable part has a power rating of 0.5 (1/2) W. It has a tolerance of 10%. This product is 20.5 mm long, 6.4 mm tall and 4.7 mm deep. This device utilizes cermet technology. The M43P500KB40 part has a pin termination style. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |