NXP SemiconductorsM52223EVBEingebettete Systementwicklungsboards und -kits

MCF52223 Microcontroller Evaluation Board 80MHz CPU 32KB RAM 256KB Flash

  • Entwicklungskit-Beschreibung

    The M52223EVB evaluation board provides an excellent vehicle for embarking on a high-performance embedded design of the MCF5222x Family of ColdFire microprocessors. With USB 2.0 On-The-Go connectivity, breakout connectors for serial interfaces (including I2C, QSPI, GPIO, and ADC), and support for a Zigbee-ready daughter card, this complete package includes all the components for realizing a MCF5223x design quickly and easily.The evaluation board comes fitted with an 80MHz MCF52223 microcontroller with 256 Kbyte internal flash. The MCF52223 microcontroller has a superset of the same functional modules and interfaces as those on the other devices supported.

  • Entwicklungskit-Funktionen

    -Memory Devices
        -32-Kbyte SRAM internal to the MCF52223 device
        -256-Kbyte Flash internal to the MCF52223 device
    -User Interface
        -USB 2.0 On-The-Go module
        -Abort/IRQ7 logic switch (debounced)
        -PLL Clocking options - Oscillator, Crystal or SMA for external clocking signals.
        -3 - UART interfaces (auxiliary RS-232 serial port)and standard DB9 connections.
        -Supports Zigbee-ready RF daughter card.
        -Breakout connector for serial interfaces (including I2C, QSPI, GPIO, and ADC)
        -LEDs for power-up indication, general purpose I/O, and timer output signals
        -Potentiometer and light sensor dedicated to the ADC.
        -CAN transceiver interface
        -BDM/JTAG interface
    -Software
        -Resident firmware package that provides a self-contained programming and operating environment (dBUG)
        -Evaluation software from leading 3rd party tool vendors

  • Weitere Informationen zum Entwicklungskit

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 371,5548 €
    1. 1+371,5548 €
    2. 5+367,8345 €
    3. 10+364,1585 €
    4. 25+360,5181 €
    5. 50+356,9132 €
    6. 100+353,3438 €
    7. 250+349,8099 €
    8. 500+346,3115 €
    9. 1000+342,8487 €