AmphenolM55302/166A10Z1Steckverbinder, rechteckig
Conn Rectangular SKT 20 POS 2.54mm Solder ST Thru-Hole Medical
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Amphenol's M55302/166A10Z1 USB connector can make a durable, rugged connection between different electronic components. This socket type connector's 20 contacts that are made out of copper alloy. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 1300 VAC. It has a receptacle type gender. M55302/166A10Z1 is housed in thermoplastic. This device has a maximum current rating of 3 A. This harting connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 58.29 mm long, 14.17 mm tall and 9.9 mm deep.