AmphenolM55302/166B20X1Steckverbinder, rechteckig
Conn Rectangular SKT 60 POS 2.54mm Solder ST Thru-Hole Medical
Not Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Create a versatile connection with this M55302/166B20X1 USB connector from Amphenol for a more rugged design. It has a receptacle type gender. It has a maximum voltage rating of 1300 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This socket type connector's 60 contacts that are made out of copper alloy. This is a 3-row connector. M55302/166B20X1 is housed in thermoplastic. This device has a maximum current rating of 3 A. It uses the solder termination method. This harting connector has an operating temperature of -65 to 125 °C. This product is 83.69 mm long, 14.17 mm tall and 12.44 mm deep.