AmphenolM55302/166C38X1Steckverbinder, rechteckig
Conn Rectangular SKT 152 POS 2.54mm Solder ST Thru-Hole Medical
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
The M55302/166C38X1 USB connector can help you make a reliable connection between multiple boards thanks to Amphenol. It has a receptacle type gender. This socket type connector's 152 contacts that are made out of copper alloy. This is a 4-row connector. It has a straight body orientation. It has a maximum voltage rating of 1300 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. M55302/166C38X1 is housed in thermoplastic. This harting connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 129.4 mm long, 14.17 mm tall and 14.98 mm deep.