AmphenolM55302/169A202Steckverbinder, rechteckig

Conn Rectangular SKT 40 POS 2.54mm Crimp ST Cable Mount Medical

Utilize this M55302/169A202 USB connector from Amphenol to ensure a strong connection between circuits. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This socket type connector's 40 contacts that are made out of copper alloy. It has a maximum voltage rating of 1300 VAC. It has a receptacle type gender. M55302/169A202 is housed in thermoplastic. This device has a maximum current rating of 5 A. This harting connector has an operating temperature of -65 to 125 °C. This product is 83.69 mm long, 17.01 mm tall and 9.9 mm deep. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 171,9826 €
    1. 1+171,9826 €
    2. 100+167,4687 €
    3. 500+161,1057 €
    4. 1000+156,8004 €