AmphenolM55302/170B50X1Steckverbinder, rechteckig
Conn Rectangular SKT 150 POS 2.54mm Solder RA Thru-Hole Medical
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
This M55302/170B50X1 USB connector from Amphenol is an ideal solution for versatile electrical connections. This is a 3-row connector. It has a right angle body orientation. This socket type connector's 150 contacts that are made out of copper alloy. It has a maximum voltage rating of 1300 VAC. It has a receptacle type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. M55302/170B50X1 is housed in thermoplastic. This harting connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 144.2 mm long, 12.06 mm tall and 16.38 mm deep.