Reduced Price
VishayM55342E06B1B00RWSWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 1K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD Waffle
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this M55342E06B1B00RWS fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±25 ppm/°C. This device utilizes thin film technology. This part has an operating temperature of -55 to 150 °C. This product is 2.03 mm long, 0.84 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R.
EDA / CAD Models |