Reduced Price
VishayM55342E12B4B99RWSWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 4.99K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.01% Pad SMD Waffle
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this M55342E12B4B99RWS fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 4.99K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product is 1.63 mm long, 0.84 mm tall and 0.81 mm deep. It is reliable with a failure rate grade of R. This device is made with thin film technology. This part has an operating temperature of -55 to 150 °C.
EDA / CAD Models |