Reduced Price
VishayM55342K04B3B48RTSWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1505 3.48K Ohm 0.1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
3.48K | |
0.1% | |
125 | |
No | |
0.15 | |
Thin Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
1505 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1505 | |
3.94 | |
1.27 | |
0.84 | |
R | |
Surface Mount |
Use this M55342K04B3B48RTS fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.15 W. This product has a resistance value of 3.48K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This device is made with thin film technology. It is reliable with a failure rate grade of R. This product is 3.94 mm long, 0.84 mm tall and 1.27 mm deep.
EDA / CAD Models |