Reduced Price
VishayM55342K06B750DRWBWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0705 750 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
750 | |
1% | |
50 | |
No | |
0.15 | |
Thick Film | |
-65 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
Yes | |
Epoxy | |
0705 | |
Pad | |
2 | |
Tray | |
SMD | |
Rectangular | |
0705 | |
2.03 | |
1.27 | |
0.51 | |
R | |
Surface Mount |
The M55342K06B750DRWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.15 W. This product has a resistance value of 750 Ohm. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device utilizes thick film technology.