VishayM63P102KB40Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.52 X 9.52 X 4.83mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
This M63P102KB40 potentiometer from Vishay is your solution to resistance calibration in a circuit. This product has a resistance value of 1K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 125 °C. The M63P102KB40 part has a pin termination style. It has a tolerance of 10%. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. This device utilizes cermet technology.
EDA / CAD Models |