VishayM64W103KB40Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
250 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
2.2 | |
21(Elec)|23(Mech) | |
1 | |
7560 | |
21 | |
8280 | |
200 | |
23 | |
Box | |
9.7 | |
5 | |
11.1 | |
0.82 | |
Through Hole |
Place this M64W103KB40 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes cermet technology. The M64W103KB40 part has a pin termination style. This part has an operating temperature of -55 to 155 °C. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. It has a tolerance of 10%.
EDA / CAD Models |