VishayM64X202KB40Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Box

Place this M64X202KB40 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 2K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11 mm long, 9.8 mm tall and 5 mm deep. The M64X202KB40 part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This device is made with cermet technology.

Auf Lager: 170 Stück

Quantity Increments of 1 Minimum 19
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Tschechien
    • Price: