VishayM64Z103KB40Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Box

Place this M64Z103KB40 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 155 °C. This product is 11 mm long, 9.8 mm tall and 5 mm deep. It has a tolerance of 10%. The M64Z103KB40 part has a pin termination style. This device utilizes cermet technology.

Import TariffMay apply to this part

40 Stück: heute versandbereit

    Total1,67 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 40 Stück
      • Price: 1,6680 €