STMicroelectronicsM74HC03B1RGates (Gatter)
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.1(Max) - 0.51(Min) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 20(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
Build any logic circuits you can think of with this M74HC03B1R logic gate by STMicroelectronics. With an open drain output, this is power management at its best. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.