STMicroelectronicsM74HC11B1RGates (Gatter)
AND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
HC | |
AND | |
3 | |
3-IN | |
0 | |
0 | |
1 | |
85@2V|17@4.5V|14@6V | |
130 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
5|3.3|2.5 | |
6 | |
1 | |
50 | |
-55 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.1(Max) - 0.51(Min) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 20(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
Perform multiple different logical operations through the use of STMicroelectronics' M74HC11B1R logic gates. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |