STMicroelectronicsM74HC273B1RFlipflops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
HC | |
D-Type Bus Interface | |
8 | |
1 | |
8 | |
8 | |
No | |
Master Reset | |
Non-Inverting | |
Positive-Edge | |
145@2V|29@4.5V|25@6V | |
240 | |
CMOS | |
Single-Ended | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
50 | |
-55 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.93(Max) - 0.25(Min) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 25.4(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
20 | |
Leitungsform | Through Hole |
Thanks to STMicroelectronics and their M74HC273B1R flip flop device, you can ensure that your state information is saved and available for later use. It has a single-ended output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |