STMicroelectronicsM74HC280B1RParitätsgeneratoren und Paritätsprüfern
Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
HC | |
Parity Generator/Checker | |
9 | |
1 | |
200@2V|40@4.5V|34@6V | |
290 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
4 | |
500 | |
-55 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.1(Max) - 0.51(Min) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 20(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
Use this M74HC280B1R parity generator and check circuit from STMicroelectronics to make sure there are no errors in your data. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |